Part Details for H11AA3SM by Isocom Components
Overview of H11AA3SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11AA3SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11AA3SM-ND
|
DigiKey | 6PIN AC INPUT, SINGLE OPTOCOUPLE Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now |
|
NAC | AC Input-Transistor OutputOptocoupler,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER SINGLE CHANNEL DIP6 AC INPUT | 0 |
|
$0.4889 / $0.5622 | RFQ |
Part Details for H11AA3SM
H11AA3SM CAD Models
H11AA3SM Part Data Attributes
|
H11AA3SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11AA3SM
Isocom Components
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for H11AA3SM
This table gives cross-reference parts and alternative options found for H11AA3SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11AA3SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA33S | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA33S |
H11AA3SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA3SD |
H11AA33SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA33SD |
H11AA3SM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA3SM |
H11AA3SR2VM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA3SR2VM |
H11AA3SVM | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA3SVM |
H11AA3.3SD | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA3.3SD |
H11AA3SR2M | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11AA3SM vs H11AA3SR2M |