Part Details for H11AG1TVM by onsemi
Overview of H11AG1TVM by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11AG1TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1354
|
Newark | Optocoupler, Transistor, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:50Ma, Isolation Voltage:4.17Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi H11AG1TVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4276391
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 975 |
|
$0.4809 | Buy Now |
DISTI #
3614745
|
Farnell | OPTOCOUPLER, TRANSISTOR, 4.17KV, DIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 14 Weeks, 1 Days Container: Pack | 0 |
|
$0.4809 | Buy Now |
Part Details for H11AG1TVM
H11AG1TVM CAD Models
H11AG1TVM Part Data Attributes:
|
H11AG1TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11AG1TVM
onsemi
6-Pin DIP Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 10000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |