Part Details for H11B1SM by onsemi
Overview of H11B1SM by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11B1SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1357
|
Newark | Optocoupler, Darlington, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:4.17Kv, Ctr Min:500%, Product Range:- Rohs Compliant: Yes |Onsemi H11B1SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3460 | Buy Now |
DISTI #
H11B1SM-ND
|
DigiKey | OPTOISO 4.17KV DARL W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$0.2732 / $0.9400 | Buy Now |
DISTI #
H11B1SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: H11B1SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.3080 | Buy Now |
DISTI #
512-H11B1SM
|
Mouser Electronics | Transistor Output Optocouplers Photodarlington RoHS: Compliant | 486 |
|
$0.2730 / $0.9400 | Buy Now |
|
Future Electronics | OPTOISO 4.17KV DARL W/BASE 6SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
H11B1SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White - Bulk (Alt: H11B1SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2580 / $0.3080 | Buy Now |
DISTI #
3614522
|
Farnell | OPTOCOUPLER, DARLINGTON, 4.17KV, SMDIP-6 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$0.3156 | Buy Now |
Part Details for H11B1SM
H11B1SM CAD Models
H11B1SM Part Data Attributes:
|
H11B1SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11B1SM
onsemi
6-Pin DIP Photodarlington Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 25 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11B1SM
This table gives cross-reference parts and alternative options found for H11B1SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B1SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11B1SM | Transistor Output Optocoupler, 1-Element, 2500V Isolation | Harris Semiconductor | H11B1SM vs H11B1SM |
H11B1SM | Darlington Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | H11B1SM vs H11B1SM |
H11B1SM | Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | H11B1SM vs H11B1SM |