Part Details for H11B1SMT&R by Isocom Components
Overview of H11B1SMT&R by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11B1SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11B1SMT&RTR-ND
|
DigiKey | 6PIN DARLINGTON OUTPUT, SINGLE, Min Qty: 3000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2273 / $0.2636 | Buy Now |
|
Future Electronics | 6 Pin Darlington Output, Single, Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,630VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2304 / $0.3420 | Buy Now |
DISTI #
IRCOUP2849
|
Rutronik | COUPLER 6 pin DIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3300 / $0.3760 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER PHOTO DARLINGTON | 0 |
|
$0.4400 / $0.5060 | RFQ |
Part Details for H11B1SMT&R
H11B1SMT&R CAD Models
H11B1SMT&R Part Data Attributes
|
H11B1SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11B1SMT&R
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |