Part Details for H11B2 by North American Philips Discrete Products Div
Overview of H11B2 by North American Philips Discrete Products Div
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for H11B2
H11B2 CAD Models
H11B2 Part Data Attributes
|
H11B2
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
H11B2
North American Philips Discrete Products Div
Transistor Output Optocoupler, 1-Element, 2800V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.1 V | |
Isolation Voltage-Max | 2800 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000125 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |