Part Details for H11B815300W by Fairchild Semiconductor Corporation
Overview of H11B815300W by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11B815300W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | H11B815300 - Darlington Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Obsolete Min Qty: 1 | 1244 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for H11B815300W
H11B815300W CAD Models
H11B815300W Part Data Attributes
|
H11B815300W
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11B815300W
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11B815300W
This table gives cross-reference parts and alternative options found for H11B815300W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B815300W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11B815SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815300W vs H11B815SD |
H11B815S | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815300W vs H11B815S |
H11B815W | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11B815300W vs H11B815W |
H11B8153S | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815300W vs H11B8153S |
H11B815SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11B815300W vs H11B815SD |
H11B815W | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815300W vs H11B815W |
H11B8153SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815300W vs H11B8153SD |
H11B815S | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11B815300W vs H11B815S |