Part Details for H11B815S by QT Optoelectronics
Overview of H11B815S by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11B815S
H11B815S CAD Models
H11B815S Part Data Attributes
|
H11B815S
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11B815S
QT Optoelectronics
Darlington Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for H11B815S
This table gives cross-reference parts and alternative options found for H11B815S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11B815S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11B815W | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815S vs H11B815W |
H11B815300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815S vs H11B815300 |
H11B8153SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815S vs H11B8153SD |
H11B815W | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11B815S vs H11B815W |
H11B815SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-4 | Fairchild Semiconductor Corporation | H11B815S vs H11B815SD |