Part Details for H11C3 by Fairchild Semiconductor Corporation
Overview of H11C3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 192 |
|
RFQ |
Part Details for H11C3
H11C3 CAD Models
H11C3 Part Data Attributes
|
H11C3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11C3
Fairchild Semiconductor Corporation
SCR Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SCR OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 200 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |