There are no models available for this part yet.
Overview of H11D1-X007 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501AI-01B1-XX00-78.125000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for H11D1-X007 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20H7536
|
Newark | Optocoupler, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):Yes Rohs Compliant: Yes |Vishay H11D1-X007 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now | |
DISTI #
H11D1-X007
|
Avnet Americas | SMD-6 OPTOCPLR WBASE CTR>20% -e3 - Bulk (Alt: H11D1-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6768 | Buy Now | |
DISTI #
782-H11D1-X007
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR > 20% RoHS: Compliant | 0 |
|
$0.6440 | Order Now | |
Future Electronics | H11D1 Series Single Channel 300V 5300 Vrms SMT Phototransistor Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.6300 / $0.6600 | Buy Now | ||
Future Electronics | H11D1 Series Single Channel 300V 5300 Vrms SMT Phototransistor Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.6300 / $0.6600 | Buy Now | ||
Bristol Electronics | 48 |
|
RFQ | ||||
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5300V ISOLATION | 38 |
|
$2.0800 / $3.1200 | Buy Now | ||
DISTI #
H11D1-X007
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR > 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2000 In Stock |
|
$0.8000 | Buy Now | |
DISTI #
H11D1-X007
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD (Alt: H11D1-X007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for H11D1-X007 by Vishay Intertechnologies
Part Data Attributes for H11D1-X007 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, SMD, 6 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
300 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
20%
|
Current Transfer Ratio-Nom
|
20%
|
Forward Current-Max
|
0.06 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.3 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|