Part Details for H11D1-X009 by Vishay Intertechnologies
Overview of H11D1-X009 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for H11D1-X009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9145
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay H11D1-X009 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.7350 | Buy Now |
DISTI #
H11D1-X009
|
Avnet Americas | SMD-6 OPTOCPLR WBASE CTR>20% -e3 - Tape and Reel (Alt: H11D1-X009) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6768 | Buy Now |
DISTI #
782-H11D1-X009
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR > 20% RoHS: Compliant | 2040 |
|
$0.6270 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.6320 | Buy Now |
DISTI #
H11D1-X009
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR > 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6100 / $0.6400 | Buy Now |
Part Details for H11D1-X009
H11D1-X009 CAD Models
H11D1-X009 Part Data Attributes
|
H11D1-X009
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
H11D1-X009
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |