Part Details for H11D1S-TA1 by Lite-On Semiconductor Corporation
Overview of H11D1S-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11D1S-TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11D1S-TA1-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2643 / $0.2745 | Buy Now |
DISTI #
H11D1S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: H11D1S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2718 / $0.3080 | Buy Now |
DISTI #
859-H11D1S-TA1
|
Mouser Electronics | Transistor Output Optocouplers PTR 30%, 5KV RoHS: Compliant | 0 |
|
$0.2610 / $0.2710 | Order Now |
|
Future Electronics | OPTOCOUPLER,PTR,30%,5KV,300V Bvceo,6 PIN,SMT,T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2900 | Buy Now |
Part Details for H11D1S-TA1
H11D1S-TA1 CAD Models
H11D1S-TA1 Part Data Attributes
|
H11D1S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11D1S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |