-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-pin DIP High Voltage Phototransistor Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8834
|
Newark | Optocoupler, Transistor, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi H11D1SR2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3880 / $0.9980 | Buy Now |
DISTI #
96AC0240
|
Newark | 6Pw Hvceo Tr T&r Rohs Compliant: Yes |Onsemi H11D1SR2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4730 | Buy Now |
DISTI #
78M1363
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,7.5Kv Isolation, so |Onsemi H11D1SR2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3490 / $0.4730 | Buy Now |
DISTI #
H11D1SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1290 In Stock |
|
$0.3466 / $1.1000 | Buy Now |
DISTI #
H11D1SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: H11D1SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3404 / $0.4063 | Buy Now |
DISTI #
512-H11D1SR2M
|
Mouser Electronics | Transistor Output Optocouplers Hi Volt Phototrans RoHS: Compliant | 6743 |
|
$0.3510 / $1.0100 | Buy Now |
DISTI #
V72:2272_06301563
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 1000 |
|
$0.3520 / $0.5873 | Buy Now |
DISTI #
V79:2366_26238448
|
Arrow Electronics | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1909 | Americas - 17 |
|
$0.2994 | Buy Now |
|
Future Electronics | H11D1 Series Single Channel 300 V 4170 Vrms Phototransistor Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.3050 / $0.3350 | Buy Now |
|
Future Electronics | H11D1 Series Single Channel 300 V 4170 Vrms Phototransistor Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11D1SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11D1SR2M
onsemi
6-pin DIP High Voltage Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |