Part Details for H11D3-X007 by Vishay Intertechnologies
Overview of H11D3-X007 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11D3-X007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for H11D3-X007
H11D3-X007 CAD Models
H11D3-X007 Part Data Attributes:
|
H11D3-X007
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
H11D3-X007
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11D3-X007
This table gives cross-reference parts and alternative options found for H11D3-X007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D3-X007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11D3-X007 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 6 PIN | Vishay Semiconductors | H11D3-X007 vs H11D3-X007 |
H11D3-X007 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | H11D3-X007 vs H11D3-X007 |