Part Details for H11D33SD by Fairchild Semiconductor Corporation
Overview of H11D33SD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11D33SD
H11D33SD CAD Models
H11D33SD Part Data Attributes:
|
H11D33SD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11D33SD
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |