Part Details for H11D3S by Fairchild Semiconductor Corporation
Overview of H11D3S by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11D3S
H11D3S CAD Models
H11D3S Part Data Attributes:
|
H11D3S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11D3S
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, PLASTIC, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11D3S
This table gives cross-reference parts and alternative options found for H11D3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11D3S | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Motorola Mobility LLC | H11D3S vs H11D3S |