Part Details for H11D3S by Rochester Electronics LLC
Overview of H11D3S by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11D3S
H11D3S CAD Models
H11D3S Part Data Attributes
|
H11D3S
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
H11D3S
Rochester Electronics LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LEAD FREE, PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 200 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |