Part Details for H11E474K by Bishop Electronics Corporation
Overview of H11E474K by Bishop Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11E474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Metalized Polypropylene, 470nf, 400V, 10±% | 7455 |
|
$0.3675 / $1.0500 | Buy Now |
Part Details for H11E474K
H11E474K CAD Models
H11E474K Part Data Attributes:
|
H11E474K
Bishop Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H11E474K
Bishop Electronics Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BISHOP ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 270 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | H11 |