Part Details for H11F3M by Fairchild Semiconductor Corporation
Overview of H11F3M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11F3M
H11F3M CAD Models
H11F3M Part Data Attributes
|
H11F3M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11F3M
Fairchild Semiconductor Corporation
FET Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |