-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0022
|
Newark | Optocoupler, Transistor, 7.5Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:-, Collector Emitter Voltage V(Br)Ceo:15V, Product Range:-Rohs Compliant: Yes |Onsemi H11F3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.1700 / $4.4500 | Buy Now |
DISTI #
H11F3M-ND
|
DigiKey | OPTOISOLTR 4170V PHOTO FET 6DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7998 / $4.2800 | Buy Now |
DISTI #
H11F3M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7677 / $2.1099 | Buy Now |
DISTI #
512-H11F3M
|
Mouser Electronics | MOSFET Output Optocouplers ANALOG FET RoHS: Compliant | 4531 |
|
$1.8200 / $4.3100 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 15 V 7500 VAC (Pk) Photo FET Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7900 / $1.9700 | Buy Now |
DISTI #
H11F3M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7677 / $2.1099 | Buy Now |
DISTI #
H11F3M
|
TME | Optocoupler, THT, Ch: 1, OUT: FET transistor, Uinsul: 7.5kV, DIP6 Min Qty: 1 | 975 |
|
$2.3000 / $3.4800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 25 |
|
$2.8076 / $2.8648 | Buy Now |
DISTI #
H11F3M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: H11F3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7677 / $2.1099 | Buy Now |
DISTI #
H11F3M
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White Bulk (Alt: H11F3M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.6772 / $1.8758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11F3M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11F3M
onsemi
6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO | |
Terminal Finish | TIN |