There are no models available for this part yet.
Overview of H11G1SR2VM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for H11G1SR2VM by Fairchild Semiconductor Corporation
Part Data Attributes for H11G1SR2VM by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
SURFACE MOUNT PACKAGE-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
100 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
1000%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Matte Tin (Sn)
|
Related Parts for H11G1SR2VM
-
H11G1SMOptocoupler
-
MSP430FR5994IRGZMicrocontrollers
-
UPW1C102MPD1TDFixed Capacitors
-
NDT3055Power Field-Effect Transistors
-
BCR421UW6-7Switching Regulator or Controllers
-
BYW29E-150Rectifier Diodes
-
LM4250CMX/NOPBOperational Amplifiers
-
CRCW0805620RFKEAFixed Resistors
-
ATM90E26-YU-ROther Analog ICs