Part Details for H11G2.SD by QT Optoelectronics
Overview of H11G2.SD by QT Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11G2.SD
H11G2.SD CAD Models
H11G2.SD Part Data Attributes
|
H11G2.SD
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11G2.SD
QT Optoelectronics
Darlington Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1000% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |