Part Details for H11J5 by Harris Semiconductor
Overview of H11J5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11J5
H11J5 CAD Models
H11J5 Part Data Attributes
|
H11J5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H11J5
Harris Semiconductor
Triac Output Optocoupler, 1-Element, 2250V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 25 mA | |
Isolation Voltage-Max | 2250 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11J5
This table gives cross-reference parts and alternative options found for H11J5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11J5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3010P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | H11J5 vs K3010P |
H11J5 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | H11J5 vs H11J5 |
MCP3020 | Triac Output Optocoupler, | Quality Technologies Corp | H11J5 vs MCP3020 |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11J5 vs MOC3021.300 |
TLP3021(LF2) | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | H11J5 vs TLP3021(LF2) |
H11J2 | Triac Output Optocoupler, 1-Element, 3600V Isolation | Harris Semiconductor | H11J5 vs H11J2 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | H11J5 vs MOC3021 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | H11J5 vs TIL3020 |
H11J4 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | H11J5 vs H11J4 |
H11J5 | Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | H11J5 vs H11J5 |