Part Details for H11J5 by TT Electronics Resistors
Overview of H11J5 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11J5
H11J5 CAD Models
H11J5 Part Data Attributes
|
H11J5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
H11J5
TT Electronics Resistors
Triac Output Optocoupler, 1-Element, 1300V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.025 A | |
Isolation Voltage-Max | 1300 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |