Datasheets
H11J5G by:

Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6

Part Details for H11J5G by Isocom Components

Overview of H11J5G by Isocom Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for H11J5G

Part # Distributor Description Stock Price Buy
DISTI # 58-H11J5G-ND
DigiKey 6PIN RANDOM PHASE TRIAC, OPTOCOU Min Qty: 1040 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 1,040 $0.3151
$0.3151 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 5135 Package Multiple: 65 Container: Tube 0
Tube
  • 5,135 $0.2540
$0.2540 Buy Now
NAC 6 Pin Random Phase Triac, Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube 0
  • 1 $0.3705
  • 520 $0.2691
  • 1,040 $0.2535
  • 2,080 $0.2496
$0.2496 / $0.3705 Buy Now

Part Details for H11J5G

H11J5G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H11J5G Part Data Attributes

H11J5G Isocom Components
Buy Now Datasheet
Compare Parts:
H11J5G Isocom Components Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ISOCOM COMPONENTS LTD
Package Description ROHS COMPLIANT, DIP-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Max 0.025 A
Input Trigger Current-Nom 25 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO
Terminal Finish TIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11J5G by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11J5G by Isocom Components

  • Please alert me when H11J5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H11J5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11J5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H11J5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11J5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11J5G by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: