Part Details for H11J5SMT&R by Isocom Components
Overview of H11J5SMT&R by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11J5SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2168
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd H11J5SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 / $0.9940 | Buy Now |
DISTI #
08AM2169
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd H11J5SMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
58-H11J5SMT&RTR-ND
|
DigiKey | 6PIN RANDOM PHASE TRIAC, OPTOCOU Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2701 / $0.3398 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2670 | Buy Now |
|
NAC | 6 Pin Random Phase Triac, Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.2624 / $0.3895 | Buy Now |
Part Details for H11J5SMT&R
H11J5SMT&R CAD Models
H11J5SMT&R Part Data Attributes
|
H11J5SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11J5SMT&R
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.025 A | |
Input Trigger Current-Nom | 25 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | TIN |