Part Details for H11J5X by Isocom Components
Overview of H11J5X by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11J5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11J5X-ND
|
DigiKey | 6PIN RANDOM PHASE TRIAC, OPTOCOU Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2522 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5460 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2410 | Buy Now |
|
NAC | 6 Pin Random Phase Triac, Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now |
Part Details for H11J5X
H11J5X CAD Models
H11J5X Part Data Attributes
|
H11J5X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11J5X
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.025 A | |
Input Trigger Current-Nom | 25 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |