Part Details for H11L2 by Everlight Electronics Co Ltd
Overview of H11L2 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11L2EL-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7741 | Buy Now |
DISTI #
H11L2
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 6-Pin DIP - Tape and Reel (Alt: H11L2) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5054 / $0.5883 | Buy Now |
DISTI #
638-H11L2
|
Mouser Electronics | Logic Output Optocouplers Optocouplers RoHS: Compliant | 2 |
|
$0.6610 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Lead time: 14 Weeks | 0 |
|
$0.5680 | Buy Now |
DISTI #
H11L2-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: Schmitt trigger, 5kV, DIP6, H11LX Min Qty: 1 | 0 |
|
$0.3350 / $0.7820 | RFQ |
Part Details for H11L2
H11L2 CAD Models
H11L2 Part Data Attributes
|
H11L2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H11L2
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |