Part Details for H11N1 by Thomson Consumer Electronics
Overview of H11N1 by Thomson Consumer Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11N1
H11N1 CAD Models
H11N1 Part Data Attributes
|
H11N1
Thomson Consumer Electronics
Buy Now
Datasheet
|
Compare Parts:
H11N1
Thomson Consumer Electronics
IC Output Optocoupler, 1-Element, 3700V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON CONSUMER ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3700 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 0.000001 ns | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |