Part Details for H11N1SR2M by onsemi
Overview of H11N1SR2M by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11N1SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5697
|
Newark | Optocoupler, Digital, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Isolation Voltage:4.17Kv, Data Rate:-, Optocoupler Case Style:Smd, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi H11N1SR2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9100 / $3.7200 | Buy Now |
DISTI #
H11N1SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
795 In Stock |
|
$3.0449 / $7.0900 | Buy Now |
DISTI #
H11N1SR2M
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: H11N1SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9320 / $3.4995 | Buy Now |
DISTI #
512-H11N1SR2M
|
Mouser Electronics | High Speed Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 722 |
|
$3.0400 / $7.0800 | Buy Now |
|
Future Electronics | H11N1 Series 5 MHz 4170 Vrms Single Channel High Speed Logic Optocoupler -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.1100 | Buy Now |
DISTI #
H11N1SR2M
|
Avnet Silica | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R (Alt: H11N1SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
H11N1SR2M
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R (Alt: H11N1SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for H11N1SR2M
H11N1SR2M CAD Models
H11N1SR2M Part Data Attributes
|
H11N1SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11N1SR2M
onsemi
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11N1SR2M
This table gives cross-reference parts and alternative options found for H11N1SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N2SR2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2M vs H11N2SR2M |
H11N1SVM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2M vs H11N1SVM |
H11N2SVM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1SR2M vs H11N2SVM |
H11N1SR2M | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2M vs H11N1SR2M |
H11N1SM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1SR2M vs H11N1SM |
H11N2SR2VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2M vs H11N2SR2VM |
H11N1SR2VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2M vs H11N1SR2VM |
H11N1SM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2M vs H11N1SM |