Part Details for H11N1SR2VM by Fairchild Semiconductor Corporation
Overview of H11N1SR2VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11N1SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 7.5kv Isolation, So | 2 |
|
$2.2659 / $3.0212 | Buy Now |
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 7.5kv Isolation, So | 80 |
|
$4.1209 / $6.6825 | Buy Now |
Part Details for H11N1SR2VM
H11N1SR2VM CAD Models
H11N1SR2VM Part Data Attributes
|
H11N1SR2VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11N1SR2VM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11N1SR2VM
This table gives cross-reference parts and alternative options found for H11N1SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N2SR2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N2SR2M |
H11N1SVM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2VM vs H11N1SVM |
H11N2SVM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1SR2VM vs H11N2SVM |
H11N1SR2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N1SR2M |
H11N1SR2M | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2VM vs H11N1SR2M |
H11N1SM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1SR2VM vs H11N1SM |
H11N2SR2VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N2SR2VM |
H11N1SR2VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N1SR2VM |
H11N1SM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2VM vs H11N1SM |