Part Details for H11N1SR2VM by onsemi
Overview of H11N1SR2VM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H11N1SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C5698
|
Newark | Optocoupler, 5Mhz, 4.17Kv, Smdip-6, No. Of Channels:1 Channel, Isolation Voltage:4.17Kv, Data Rate:5Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi H11N1SR2VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 / $3.6300 | Buy Now |
DISTI #
H11N1SR2VMCT-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$2.9741 / $6.9300 | Buy Now |
DISTI #
H11N1SR2VM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: H11N1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$2.8638 / $3.4181 | Buy Now |
DISTI #
512-H11N1SR2VM
|
Mouser Electronics | High Speed Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 1314 |
|
$2.9700 / $6.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1300 | Buy Now |
DISTI #
H11N1SR2VM
|
Avnet Silica | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R (Alt: H11N1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
H11N1SR2VM
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP SMD White T/R (Alt: H11N1SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
Part Details for H11N1SR2VM
H11N1SR2VM CAD Models
H11N1SR2VM Part Data Attributes
|
H11N1SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11N1SR2VM
onsemi
6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.03 A | |
Hysteresis Ratio-Nom | 0.65 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 1.5e-7 ns | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for H11N1SR2VM
This table gives cross-reference parts and alternative options found for H11N1SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11N1SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11N2SR2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N2SR2M |
H11N1SVM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2VM vs H11N1SVM |
H11N2SVM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1SR2VM vs H11N2SVM |
H11N1SR2M | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N1SR2M |
H11N1SR2M | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2VM vs H11N1SR2M |
H11N1SM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11N1SR2VM vs H11N1SM |
H11N2SR2VM | 6-Pin DIP Low Input Current Schmitt Trigger Output Optocoupler, 1000-REEL | onsemi | H11N1SR2VM vs H11N2SR2VM |
H11N1SM | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 5MBps, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11N1SR2VM vs H11N1SM |