Part Details for H11UM by Altech Corporation
Overview of H11UM by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H11UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5082
|
Newark | Auxiliary Switch |Altech H11UM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0500 / $30.2300 | Buy Now |
DISTI #
1920-1418-ND
|
DigiKey | AUXILIARY CONTACTS 240V 10A Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$19.8808 / $28.4000 | Buy Now |
DISTI #
845-H11UM
|
Mouser Electronics | Circuit Breaker Accessories 10A 220V SWITCH RoHS: Compliant | 1 |
|
$20.4700 / $28.4000 | Buy Now |
DISTI #
70076410
|
RS | Switch, Auxuliary, 1NO+1NC, 10A, 220 VAC, 9mm width, 450 gms weight, Ring Tongue | Altech Corp H11UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 65 |
|
$20.5700 / $28.9700 | Buy Now |
|
Future Electronics | Auxillary Contact, Alarm Switch. 2 Auxillary Contacts with max. 0.8Nm (7lb. In) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.7800 / $21.8200 | Buy Now |
|
Onlinecomponents.com | Accessory - UM/MA - UL508 CSA, CE - Auxiliary Contacts - 1NO + 1NC RoHS: Compliant | 27 Factory Stock |
|
$18.7000 / $24.7500 | Buy Now |
|
Powell Electronics | Control Switches 10A 220V SWITCH Min Qty: 1 | 16 |
|
$23.4300 | Buy Now |
|
Master Electronics | Accessory - UM/MA - UL508 CSA, CE - Auxiliary Contacts - 1NO + 1NC RoHS: Compliant | 27 Factory Stock |
|
$18.7000 / $24.7500 | Buy Now |
DISTI #
10110550
|
TestEquity LLC | Altech H11UM Alarm Switch, 2 Auxiliary Contact, 1NO + 1NC Type, MA Series | 0 |
|
$27.0400 | Buy Now |