Part Details for H12-1A83 by Standex-Meder Electronics
Overview of H12-1A83 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375AE-01A8-3310-100.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for H12-1A83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1825
|
Newark | Relay, Reed, Spst-No, 7.5Kv, 3A, Panel, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:H Series, Relay Mounting:Panel Mount, Coil Resistance:230Ohm, Switching Current Max:3A, Switching Voltage Max:7.5Kv Rohs Compliant: Yes |Standexmeder H12-1A83 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H12-1A83-ND
|
DigiKey | RELAY REED 3A 12V Lead time: 40 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STXH12-1A83
|
Heilind Electronics | 1912183110 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for H12-1A83
H12-1A83 CAD Models
H12-1A83 Part Data Attributes
|
H12-1A83
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
H12-1A83
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.052A (Coil), 12VDC (Coil), 620mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 18 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 29.1 mm | |
Coil Current(DC)-Max | 0.052 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 620 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 253 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 29.1mm x 18mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |