Part Details for H13152U42BK by Hammond Manufacturing
Overview of H13152U42BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H13152U42BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6737
|
Newark | Cabinet, Server, 52U, Black, Steel, Cabinet Type:Server, Product Range:H1 Series, Rack U Height:52U, External Height - Imperial:97.9", External Width - Imperial:31.5", External Depth - Imperial:43.91", Enclosure Material:Steel Rohs Compliant: Yes |Hammond H13152U42BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,859.7800 | Buy Now |
DISTI #
164-H13152U42BK-ND
|
DigiKey | 52U 31.5W 42D H1 DATA CENTER SER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3,674.6000 | Buy Now |
DISTI #
546-H13152U42BK
|
Mouser Electronics | Racks & Rack Cabinets 52U 31.5W 42D BLK DATA CABINET RoHS: Compliant | 0 |
|
$3,674.5900 | Order Now |
DISTI #
72074911
|
RS | 52U 31.5W 42D Data Cabinet | Hammond Manufacturing H13152U42BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,551.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,213.3300 | Buy Now |