There are no models available for this part yet.
Overview of H16P-SHF-AA by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2373HUH-16#PBF | Analog Devices | 16-B, 1Msps, 8-Ch SAR ADC w/ 9 | |
LTC2374IUH-16#PBF | Analog Devices | 16-B, 1.6Msps, 8-Ch SAR ADC w/ | |
LTC2387CUH-16#PBF | Analog Devices | 16-B, 15Msps SAR ADC |
Price & Stock for H16P-SHF-AA by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-H16P-SHF-AA-ND
|
DigiKey | CONN RCPT HSG 16POS 2.50MM Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4192 | Buy Now | |
DISTI #
306-H16P-SHF-AAP
|
Mouser Electronics | JST NH HOUSING RoHS: Compliant | 0 |
|
$0.3170 / $0.5900 | Order Now | |
DISTI #
C1S404000029025
|
Chip1Stop | Conn Housing RCP 16 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 190 |
|
$0.2110 / $0.3390 | Buy Now | |
DISTI #
C1S404000296575
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant pbFree: No | 1 |
|
$0.4250 | Buy Now | |
LCSC | -25+85 2.5mm 1x16P SHF(NH) 16 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 6396 |
|
$0.1382 / $0.1910 | Buy Now |
CAD Models for H16P-SHF-AA by JST Manufacturing
Part Data Attributes for H16P-SHF-AA by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Body Breadth
|
0.252 inch
|
Body Depth
|
0.461 inch
|
Body Length
|
1.72 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
REMOVABLE CNT BLOCK
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.035 inch
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE6
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.098 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
CSA;TUV;UL
|
Terminal Length
|
0.157 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for H16P-SHF-AA
This table gives cross-reference parts and alternative options found for H16P-SHF-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H16P-SHF-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-16SH06704 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | H16P-SHF-AA vs RMTV1-16SH06704 |
RMTV1-16SHY0104 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | H16P-SHF-AA vs RMTV1-16SHY0104 |
PAP-16V-K | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal | JST Manufacturing | H16P-SHF-AA vs PAP-16V-K |
65039-021-MIL | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | H16P-SHF-AA vs 65039-021-MIL |
CI0116S0070 | Board Connector, 16 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | H16P-SHF-AA vs CI0116S0070 |