Part Details for H178CBC by Bivar Inc
Overview of H178CBC by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H178CBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0443
|
Newark | Pc-Type/Stackable Led Lamp, green/Orange-Red, lmp-5 |Bivar H178CBC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.6430 | Buy Now |
DISTI #
H178CBC-ND
|
DigiKey | LED CBI ASSY 5MM RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5587 | Buy Now |
DISTI #
749-H178CBC
|
Mouser Electronics | LED Circuit Board Indicators Rd/Gn LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 2220 |
|
$0.4180 / $0.9800 | Buy Now |
|
Future Electronics | H178CBC Series T-1 HE Red / Green Bi-Level 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 95Tray |
|
$0.3400 / $0.4050 | Buy Now |
DISTI #
68372764
|
Verical | LED Bi-Color Green/Red 568nm/635nm 2-Pin Tray RoHS: Compliant Min Qty: 251 Package Multiple: 1 Date Code: 2232 | Americas - 8498 |
|
$0.2737 / $0.2968 | Buy Now |
DISTI #
H178CBC
|
TME | LED, in housing, 5mm, No.of diodes: 1, red,green, 20mA, 50°, 45mcd Min Qty: 1 | 100 |
|
$0.4690 / $1.0000 | Buy Now |
DISTI #
C1S132200008730
|
Chip1Stop | LED Bi-Color Green/Red 568nm/635nm 2-Pin Tray RoHS: Compliant | 8498 |
|
$0.3940 | Buy Now |