Part Details for H178CBWD by Bivar Inc
Overview of H178CBWD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H178CBWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H178CBWD-ND
|
DigiKey | LED CBI 5MM BLU DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5535 | Buy Now |
DISTI #
749-H178CBWD
|
Mouser Electronics | LED Circuit Board Indicators Blue LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 0 |
|
$0.8580 / $0.9290 | Order Now |
|
Future Electronics | LED ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1600 | Buy Now |
DISTI #
H178CBWD
|
TME | LED, in housing, 5mm, No.of diodes: 1, blue, 20mA, Lens: diffused Min Qty: 1 | 99 |
|
$1.3700 / $3.0000 | Buy Now |
Part Details for H178CBWD
H178CBWD CAD Models
H178CBWD Part Data Attributes
|
H178CBWD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H178CBWD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Blue | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.5 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 6.1 mm | |
Peak Wavelength | 430 nm | |
Viewing Angle | 45 deg |