Part Details for H17ET040446 by Nidec Motor Corporation
Overview of H17ET040446 by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H17ET040446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70030139
|
RS | Motor, Stepper, 4 VDC, 9.6 W, 1.8 deg., 3.3 Ohms | Hurst (Nidec Motors) H17ET040446 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9500 / $57.6800 | RFQ |