Part Details for H182XHXS by Dielectric Laboratories Inc
Overview of H182XHXS by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for H182XHXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1049-ND
|
DigiKey | RF FILTER HI PASS 23.38GHZ 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
94 In Stock |
|
$125.4572 / $139.9300 | Buy Now |
Part Details for H182XHXS
H182XHXS CAD Models
H182XHXS Part Data Attributes:
|
H182XHXS
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
H182XHXS
Dielectric Laboratories Inc
High Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Average Input Power | 15 W | |
Center or Cutoff Frequency (fo/fc) | 23375 MHz | |
Filter Type | CERAMIC HPF | |
Height | 2.4892 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 4.445 mm |