-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2450
|
Newark | Led Assembly, Right Angle, 5 Mm 3-Lead Led, Single Level, 1 Station, Bi-Color He Red/Green, White Diffused Lens, Common Anode/Tray |Bivar H190C-3-CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4070 / $0.6730 | Buy Now |
DISTI #
H190C-3-CA-ND
|
DigiKey | LED CBI 5MM GRN/RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5848 | Buy Now |
DISTI #
749-H190C-3-CA
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5mm 3-Lead LED, Single Level, 1 Station, Bi-Color HE Red/Green, White Diffused Lens, Common Anode. RoHS: Compliant | 0 |
|
$0.4930 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H190C-3-CA
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H190C-3-CA
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Overall Height | 7.2 mm | |
Viewing Angle | 40 deg |