Part Details for H190C-3-Y/G-CA by Bivar Inc
Overview of H190C-3-Y/G-CA by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for H190C-3-Y/G-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H190C-3-Y/G-CA-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7596 | Buy Now |
DISTI #
749-H190C-3-Y/G-CA
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 5 mm LED, Single Level, 1 Station, Yellow/Green,585/568 nm RoHS: Compliant | 0 |
|
$0.4190 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.4360 | Buy Now |
Part Details for H190C-3-Y/G-CA
H190C-3-Y/G-CA CAD Models
H190C-3-Y/G-CA Part Data Attributes:
|
H190C-3-Y/G-CA
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H190C-3-Y/G-CA
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Overall Height | 7.2 mm | |
Viewing Angle | 40 deg |