Part Details for H1AD3045BK by Hammond Manufacturing
Overview of H1AD3045BK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1AD3045BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6625
|
Newark | H1 Airdam Kit 45U 30W Rohs Compliant: Yes |Hammond H1AD3045BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.6200 / $289.0800 | Buy Now |
DISTI #
164-H1AD3045BK-ND
|
DigiKey | H1 AIRDAM KIT 45U 30W Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$275.2100 | Buy Now |
DISTI #
546-H1AD3045BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories H1 AIRDAM KIT 45U 30W RoHS: Compliant | 0 |
|
$284.3000 / $303.2900 | Order Now |
DISTI #
72074920
|
RS | H1 Airdam Kit 45U 30W | Hammond Manufacturing H1AD3045BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$306.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$267.2300 / $287.9000 | Buy Now |