There are no models available for this part yet.
Overview of H2.4-AT(2)-PJ by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for H2.4-AT(2)-PJ by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7042
|
Newark | 2.4Mm Coaxial Connectors Mil Standard Compliant/Fixed Attenuators |Hirose(Hrs) H2.4-AT(2)-PJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$766.0000 / $880.0000 | Buy Now | |
DISTI #
H126341-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 2.4MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$580.2400 | Buy Now | |
DISTI #
H2.4-AT(2)-PJ
|
Avnet Americas | Fixed Attenuator 50GHz 2dB Panel Mount - Bulk (Alt: H2.4-AT(2)-PJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
798-H2.4-AT(2)-PJ
|
Mouser Electronics | Attenuators - Interconnects RoHS: Compliant | 0 |
|
Order Now | ||
Bristol Electronics | 4 |
|
RFQ | ||||
Quest Components | 3 |
|
$729.7624 / $751.2260 | Buy Now | |||
DISTI #
000000000006068058
|
Sager | Attenuators - Interconnects | 0 |
|
Buy Now |
CAD Models for H2.4-AT(2)-PJ by Hirose Electric Co Ltd
Part Data Attributes for H2.4-AT(2)-PJ by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|