Part Details for H2.4-AT(3)-PJ by Hirose Electric Co Ltd
Overview of H2.4-AT(3)-PJ by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for H2.4-AT(3)-PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1685
|
Newark | Rf Attenuator, 2.4Mm Plug-Jack, 3Db Rohs Compliant: Yes |Hirose(Hrs) H2.4-AT(3)-PJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$612.5600 / $752.3400 | Buy Now |
DISTI #
H126342-ND
|
DigiKey | RF ATTENUATOR 3DB 50OHM 2.4MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$580.2400 | Buy Now |
DISTI #
H2.4-AT(3)-PJ
|
Avnet Americas | Fixed Attenuator 50GHz 3dB Panel Mount - Bag (Alt: H2.4-AT(3)-PJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$478.7500 / $638.0000 | Buy Now |
DISTI #
798-H2.4-AT(3)-PJ
|
Mouser Electronics | Attenuators - Interconnects RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRH2.4-AT(3)-PJ
|
Heilind Electronics | 354-0291-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$517.0500 / $628.7000 | Buy Now |
DISTI #
H2.4-AT-3-PJ
|
TME | Transition: attenuator, 2.4mm-AT, straight, for cable, 50Ω, 50GHz Min Qty: 1 | 5 |
|
$608.6000 / $869.4200 | Buy Now |
DISTI #
000000000006068060
|
Sager | Attenuators - Interconnects Min Qty: 1 | 0 |
|
$498.0000 / $578.0000 | Buy Now |
Part Details for H2.4-AT(3)-PJ
H2.4-AT(3)-PJ CAD Models
H2.4-AT(3)-PJ Part Data Attributes
|
H2.4-AT(3)-PJ
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H2.4-AT(3)-PJ
Hirose Electric Co Ltd
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |