Part Details for H2.4-R-SR2-1(12) by Hirose Electric Co Ltd
Overview of H2.4-R-SR2-1(12) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for H2.4-R-SR2-1(12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7066
|
Newark | 2.4Mm Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) H2.4-R-SR2-1(12) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1300 / $73.8800 | Buy Now |
DISTI #
H2.4-R-SR2-1(12)-ND
|
DigiKey | CONN 2.4MM RCPT 50OHM COMPRESS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$46.6307 / $57.8600 | Buy Now |
DISTI #
H2.4-R-SR2-1(12)
|
Avnet Americas | Connector RF 2.4mm Coaxial Receptacle 0Hz to 50GHz 50Ohm Straight Screw Mount Gold - Bag (Alt: H2.4-R-SR2-1(12)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$46.8750 / $54.3750 | Buy Now |
DISTI #
798-H2.4-R-SR2-1(12)
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$46.5800 / $50.7700 | Order Now |
DISTI #
HIRH2.4-R-SR2-1(12)
|
Heilind Electronics | 338-0607-0-12 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2400 / $67.4000 | Buy Now |
DISTI #
000000000006068069
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$41.5000 / $50.9000 | Buy Now |
Part Details for H2.4-R-SR2-1(12)
H2.4-R-SR2-1(12) CAD Models
H2.4-R-SR2-1(12) Part Data Attributes
|
H2.4-R-SR2-1(12)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H2.4-R-SR2-1(12)
Hirose Electric Co Ltd
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.45 |