Part Details for H2.4-R-SR2-1(20) by Hirose Electric Co Ltd
Overview of H2.4-R-SR2-1(20) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2.4-R-SR2-1(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7067
|
Newark | 2.4Mm Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) H2.4-R-SR2-1(20) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5900 / $80.8900 | Buy Now |
DISTI #
26-H2.4-R-SR2-1(20)-ND
|
DigiKey | CONN 2.4MM RCPT 50OHM COMPRESS Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.1156 | Buy Now |
DISTI #
H2.4-R-SR2-1(20)
|
Avnet Americas | 2.4mm Coaxial Connectors MIL Standard Complia - Trays (Alt: H2.4-R-SR2-1(20)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$55.2500 / $64.0900 | Buy Now |
DISTI #
798-H2.4-R-SR2-1(20)
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$55.2800 / $56.9400 | Order Now |
DISTI #
HIRH2.4-R-SR2-1(20)
|
Heilind Electronics | 338-0607-0-20 EACH | Americas - 253 in Stock |
|
$60.0000 / $60.9375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7700 / $97.5000 | Buy Now |
DISTI #
HIRH2.4-R-SR2-1(20)
|
Interstate Connecting Components | 338-0607-0-20 EACH | 84 |
|
$60.0000 / $60.9375 | Buy Now |
DISTI #
000000000006068070
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$48.0000 / $58.9000 | Buy Now |
Part Details for H2.4-R-SR2-1(20)
H2.4-R-SR2-1(20) CAD Models
H2.4-R-SR2-1(20) Part Data Attributes
|
H2.4-R-SR2-1(20)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
H2.4-R-SR2-1(20)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |