Part Details for H2.4-R-SR2-1(21) by Hirose Electric Co Ltd
Overview of H2.4-R-SR2-1(21) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2.4-R-SR2-1(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7068
|
Newark | 2.4Mm Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) H2.4-R-SR2-1(21) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2900 / $80.9700 | Buy Now |
DISTI #
26-H2.4-R-SR2-1(21)-ND
|
DigiKey | CONN 2.4MM RCPT 50OHM COMPRESS Min Qty: 20 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$64.7570 | Buy Now |
DISTI #
H2.4-R-SR2-1(21)
|
Avnet Americas | 2.4mm Coaxial Connectors MIL Standard Complia - Bag (Alt: H2.4-R-SR2-1(21)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000006068071
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$59.6400 / $106.6200 | Buy Now |