Part Details for H2.4-R-SR2-1(22) by Hirose Electric Co Ltd
Overview of H2.4-R-SR2-1(22) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2.4-R-SR2-1(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7069
|
Newark | 2.4Mm Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) H2.4-R-SR2-1(22) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8600 / $92.0000 | Buy Now |
DISTI #
26-H2.4-R-SR2-1(22)-ND
|
DigiKey | CONN 2.4MM RCPT 50OHM COMPRESS Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$64.7570 | Buy Now |
DISTI #
H2.4-R-SR2-1(22)
|
Avnet Americas | 2.4mm Coaxial Connectors MIL Standard Complia - Bag (Alt: H2.4-R-SR2-1(22)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$58.3750 / $67.7150 | Buy Now |
DISTI #
798-H2.4-R-SR2-1(22)
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$60.1900 / $63.0300 | Order Now |
DISTI #
HIRH2.4-R-SR2-1(22)
|
Heilind Electronics | 338-0607-0-22 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.3900 / $82.2000 | Buy Now |
DISTI #
000000000006068072
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$50.6000 / $62.1000 | Buy Now |