Part Details for H2006AT by Pulse Electronics Corporation
Overview of H2006AT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2006AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H2006AT
|
Avnet Abacus | VoIP, Dual, IP Phone, Shared Choke (Alt: H2006AT) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |
Part Details for H2006AT
H2006AT CAD Models
H2006AT Part Data Attributes:
|
H2006AT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2006AT
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | UL | |
Height | 6.22 mm | |
Isolation Voltage | 1500 V | |
Length | 13.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 11.94 mm |
Alternate Parts for H2006AT
This table gives cross-reference parts and alternative options found for H2006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2006ANL | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H2006AT vs H2006ANL |