H200CHD
Bivar Inc
Description: Optoelectronic Device

Overview of H200CHD by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for H200CHD by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 492-H200CHD-ND
DigiKey T-1 (3MM) INTERLOCKING 90 DEGREE Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $0.6597
$0.6597 Buy Now
DISTI # 749-H200CHD
Mouser Electronics LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Bi-Level, 1 Station, HE Red, 635 nm RoHS: Compliant 0
  • 1 $1.1300
  • 10 $0.7180
  • 100 $0.5160
  • 500 $0.4770
  • 1,000 $0.4010
  • 2,500 $0.3810
  • 5,000 $0.3720
  • 10,000 $0.3640
$0.3640 / $1.1300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.3790
$0.3790 Buy Now

CAD Models for H200CHD by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H200CHD by Bivar Inc

H200CHD
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
Forward Voltage-Max
2.6 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
6.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of LEDs in Array
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
9.7 mm
Packing Method
BULK
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Viewing Angle
45 deg
Want to compare parts?
  1. H200CHD
    Bivar Inc
    Optoelectronic Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H200CHD by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H200CHD by Bivar Inc

Select Manufacturer
Which Manufacturer of H200CHD would you like to use for your alert(s)?
  • Please alert me when H200CHD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H200CHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H200CHD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H200CHD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H200CHD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H200CHD by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: